2225 (5763 Metric) 4,2mm Tan

2225J0630221JCT

Digi-Key Part Number
2225J0630221JCT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
2225J0630221JCT
Supplier
Description
CAP CER 220PF 63V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
220 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
220 pF
Tolerance
±5%
Voltage - Rated
63V
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.05161$2,051.61
Additional Resources
AttributeDescription
Standard Package500