Upgrade
Upgrade
Upgrade
Similar
Similar

2220Y6300391KCT | |
|---|---|
DigiKey Part Number | 2220Y6300391KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y6300391KCT |
Description | CAP CER 390PF 630V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y6300391KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y6300391FCT | Knowles Syfer | 0 | 2220Y6300391FCT-ND | $9.08552 | Upgrade |
| 2220Y6300391GCT | Knowles Syfer | 0 | 2220Y6300391GCT-ND | $4.27690 | Upgrade |
| 2220Y6300391JCT | Knowles Syfer | 0 | 2220Y6300391JCT-ND | $2.62176 | Upgrade |
| 2220Y6300391JXT | Knowles Syfer | 0 | 2220Y6300391JXT-ND | $2.96066 | Similar |
| 2220Y6300391KXT | Knowles Syfer | 0 | 2220Y6300391KXT-ND | $2.26270 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.48446 | $1,242.23 |


