CAD | USD

2220 (5750 Metric) 4,2mm Tan

2220Y3K00180JCT

Digi-Key Part Number
2220Y3K00180JCT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
2220Y3K00180JCT
Supplier
Description
CAP CER 18PF 3KV C0G/NP0 2220
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
18pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Voltage - Rated
3000V (3kV)
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224"" L x 0.197"" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098"" (2.50mm)
Lead Spacing
-
Lead Style
-
Capacitance
18pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package500