2220Y1K50271JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.66930
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.01068
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.66930
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.01068
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.06650
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.66930
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.01068
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.06650
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.66930
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.01068
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.06650
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.19838
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.79262
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.93428
Datasheet
270 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y1K50271JCT

DigiKey Part Number
2220Y1K50271JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y1K50271JCT
Description
CAP CER 270PF 1.5KV C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y1K50271JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.165" (4.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y1K50271FCTKnowles Syfer02220Y1K50271FCT-ND$10.66930Upgrade
2220Y1K50271GCTKnowles Syfer02220Y1K50271GCT-ND$5.01068Upgrade
2220Y2K00271FCTKnowles Syfer02220Y2K00271FCT-ND$10.66930Upgrade
2220Y2K00271GCTKnowles Syfer02220Y2K00271GCT-ND$5.01068Upgrade
2220Y2K00271JCTKnowles Syfer02220Y2K00271JCT-ND$3.06650Upgrade
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.06650$1,533.25
Manufacturers Standard Package