CAD | USD

2220 (5750 Metric) 4,2mm Tan

2220Y1K00223KST

Digi-Key Part Number
1608-1169-2-ND - Tape & Reel (TR)
1608-1169-1-ND - Cut Tape (CT)
1608-1169-6-ND - Digi-Reel®
Manufacturer
Knowles Syfer
Manufacturer Product Number
2220Y1K00223KST
Supplier
Description
CAP CER 0.022UF 1KV X7R 2220
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
0.022µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224"" L x 0.197"" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.165"" (4.20mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.022µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

642 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1608-1169-2
Standard Package500