Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y0630474MXT | |
|---|---|
DigiKey Part Number | 2220Y0630474MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y0630474MXT |
Description | CAP CER 0.47UF 63V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 63V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y0630474MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y0630474JXT | Knowles Syfer | 0 | 2220Y0630474JXT-ND | $4.02046 | Upgrade |
| 2220Y0630474KXT | Knowles Syfer | 0 | 2220Y0630474KXT-ND | $3.06588 | Upgrade |
| 2220Y1000474JXT | Knowles Syfer | 0 | 2220Y1000474JXT-ND | $4.02046 | Upgrade |
| 2220Y1000474KXT | Knowles Syfer | 0 | 2220Y1000474KXT-ND | $3.06588 | Upgrade |
| 2220Y1000474MXT | Knowles Syfer | 0 | 2220Y1000474MXT-ND | $2.97132 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.97132 | $1,485.66 |


