2220J2K50122JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.92662
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.92942
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.37038
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.36804
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $8.84808
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.16698
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.55520
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $59.77460
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $27.53938
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $16.60256
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.40362
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.92533
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.13724
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.99959
Datasheet
1200 pF ±5% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2K50122JXT

DigiKey Part Number
2220J2K50122JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J2K50122JXT
Description
CAP CER 1200PF 2.5KV X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J2K50122JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J3K00122JXTKnowles Syfer02220J3K00122JXT-ND$2.92662Upgrade
2220J4K00122JXTKnowles Syfer02220J4K00122JXT-ND$2.92942Upgrade
2220J5K00122JXTKnowles Syfer02220J5K00122JXT-ND$6.37038Upgrade
2220J6K00122JXTKnowles Syfer02220J6K00122JXT-ND$6.36804Upgrade
2220J2K50122FCTKnowles Syfer02220J2K50122FCT-ND$8.84808Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.92662$1,463.31
Manufacturers Standard Package