2220J2K50122JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.84808
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.16698
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $59.77460
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $27.53938
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $16.60256
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.92662
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.92662
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.92942
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.37038
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.36804
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.37526
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.71800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.91532
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.92533
Datasheet
1200 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2K50122JCT

DigiKey Part Number
2220J2K50122JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J2K50122JCT
Description
CAP CER 1200PF 2.5KV C0G 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J2K50122JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J2K50122FCTKnowles Syfer02220J2K50122FCT-ND$8.84808Upgrade
2220J2K50122GCTKnowles Syfer02220J2K50122GCT-ND$4.16698Upgrade
2220J3K00122FCTKnowles Syfer02220J3K00122FCT-ND$59.77460Upgrade
2220J3K00122GCTKnowles Syfer02220J3K00122GCT-ND$27.53938Upgrade
2220J3K00122JCTKnowles Syfer02220J3K00122JCT-ND$16.60256Upgrade
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.55520$1,277.60
Manufacturers Standard Package