2220 (5750 Metric) 4,2mm Tan

2220J2K00561KXT

Digi-Key Part Number
2220J2K00561KXT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
2220J2K00561KXT
Supplier
Description
CAP CER 560PF 2KV X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
560 pF ±10% 2000V (2kV) Ceramic Capacitor X7R (2R1) 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
560 pF
Tolerance
±10%
Voltage - Rated
2000V (2kV)
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.27073$1,270.73
Additional Resources
AttributeDescription
Standard Package500