Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

2220J2K00273KXT | |
|---|---|
DigiKey Part Number | 2220J2K00273KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2K00273KXT |
Description | CAP CER 0.027UF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2K00273KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2K00273JXT | Knowles Syfer | 0 | 2220J2K00273JXT-ND | $4.08186 | Upgrade |
| 2220J2K00273KXR | Knowles Syfer | 0 | 2220J2K00273KXR-ND | $2.90599 | Parametric Equivalent |
| 2220Y2K00273KXR | Knowles Syfer | 0 | 2220Y2K00273KXR-ND | $3.16417 | Parametric Equivalent |
| 2220Y2K00273KXT | Knowles Syfer | 0 | 2220Y2K00273KXT-ND | $3.38302 | Parametric Equivalent |
| 2220GC273KAT1A | KYOCERA AVX | 3,216 | 478-5969-1-ND | $6.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.11250 | $1,556.25 |




