Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

2220J2500822JFT | |
|---|---|
DigiKey Part Number | 2220J2500822JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2500822JFT |
Description | CAP CER 8200PF 250V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2500822JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2500822FFT | Knowles Syfer | 0 | 2220J2500822FFT-ND | $41.21548 | Upgrade |
| 2220J2500822GFT | Knowles Syfer | 0 | 2220J2500822GFT-ND | $19.05286 | Upgrade |
| 2220J5000822FFT | Knowles Syfer | 0 | 2220J5000822FFT-ND | $36.58460 | Upgrade |
| 2220J5000822GFT | Knowles Syfer | 0 | 2220J5000822GFT-ND | $16.93160 | Upgrade |
| 2220J5000822JFT | Knowles Syfer | 0 | 2220J5000822JFT-ND | $10.24396 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.51668 | $5,758.34 |


