CAD | USD

2220 (5750 Metric) 4,2mm Tan

2220J1K50331JXR

Digi-Key Part Number
2220J1K50331JXR-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
2220J1K50331JXR
Supplier
Description
CAP CER 330PF 1.5KV X7R 2220
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
330pF ±5% 1500V (1.5kV) Ceramic Capacitor X7R (2R1) 2220 (5750 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Voltage - Rated
1500V (1.5kV)
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224"" L x 0.197"" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098"" (2.50mm)
Lead Spacing
-
Lead Style
-
Capacitance
330pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package2,000