CAD | USD

2220 (5750 Metric) 4,2mm Tan
2220J0250684JDT
Digi-Key Part Number
2220J0250684JDT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
2220J0250684JDT
Supplier
Description
CAP CER 0.68UF 25V X7R 2220
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
0.68µF ±5% 25V Ceramic Capacitor X7R (2R1) 2220 (5750 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Voltage - Rated
25V
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224"" L x 0.197"" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098"" (2.50mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.68µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package500