CAD | USD

2211 (5728 Metric) 2,54mm Tan
2211YA250331KXRSPU
Digi-Key Part Number
2211YA250331KXRSPU-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
2211YA250331KXRSPU
Supplier
Description
CAP CER 330PF 250V X7R 2211
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
330pF ±10% 250V Ceramic Capacitor X7R (2R1) 2211 (5728 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage - Rated
250V
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224"" L x 0.110"" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.100"" (2.54mm)
Lead Spacing
-
Lead Style
-
Capacitance
330pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package4,000