CAD | USD

2211 (5728 Metric) 2,54mm Tan

2211JA250560JCTSPU

Digi-Key Part Number
2211JA250560JCTSPU-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
2211JA250560JCTSPU
Supplier
Description
CAP CER 56PF 250V C0G/NP0 2211
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
56pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Voltage - Rated
250V
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224"" L x 0.110"" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.100"" (2.54mm)
Lead Spacing
-
Lead Style
-
Capacitance
56pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package750