1825Y3K00391MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.28618
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.79322
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.44558
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.92824
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.83806
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.18082
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.55054
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.44038
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.18082
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.55054
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.44038
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.90238
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.11868
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.13180
Datasheet
390 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y3K00391MXT

DigiKey Part Number
1825Y3K00391MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y3K00391MXT
Description
CAP CER 390PF 3KV X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y3K00391MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±20%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y3K00391JXTKnowles Syfer01825Y3K00391JXT-ND$3.28618Upgrade
1825Y3K00391KXTKnowles Syfer01825Y3K00391KXT-ND$2.79322Upgrade
1825Y4K00391JXTKnowles Syfer01825Y4K00391JXT-ND$3.44558Upgrade
1825Y4K00391KXTKnowles Syfer01825Y4K00391KXT-ND$2.92824Upgrade
1825Y4K00391MXTKnowles Syfer01825Y4K00391MXT-ND$2.83806Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.70708$1,353.54
Manufacturers Standard Package