Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825Y3K00220JCT | |
|---|---|
DigiKey Part Number | 1825Y3K00220JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y3K00220JCT |
Description | CAP CER 22PF 3KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y3K00220JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y3K00220FCT | Knowles Syfer | 0 | 1825Y3K00220FCT-ND | $10.15748 | Upgrade |
| 1825Y3K00220GCT | Knowles Syfer | 0 | 1825Y3K00220GCT-ND | $4.77378 | Upgrade |
| 1825Y6K00220FCT | Knowles Syfer | 0 | 1825Y6K00220FCT-ND | $21.87234 | Upgrade |
| 1825Y6K00220GCT | Knowles Syfer | 0 | 1825Y6K00220GCT-ND | $10.17882 | Upgrade |
| 1825Y6K00220JCT | Knowles Syfer | 0 | 1825Y6K00220JCT-ND | $6.18500 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.92298 | $1,461.49 |


