CAD | USD

1825 (4564 Metric) 2,50mm Tan
1825Y2K00331KCT
Digi-Key Part Number
1825Y2K00331KCT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1825Y2K00331KCT
Supplier
Description
CAP CER 330PF 2KV C0G/NP0 1825
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
330pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage - Rated
2000V (2kV)
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177"" L x 0.252"" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098"" (2.50mm)
Lead Spacing
-
Lead Style
-
Capacitance
330pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package500