CAD | USD

1825 (4564 Metric) 2,50mm Tan
1825Y2000392FCR
Digi-Key Part Number
1825Y2000392FCR-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1825Y2000392FCR
Supplier
Description
CAP CER 3900PF 200V C0G/NP0 1825
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Voltage - Rated
200V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Capacitance
3900 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package2,000