CAD | USD

1825 (4564 Metric) 2,50mm Tan

1825Y2000223KXR

Digi-Key Part Number
1825Y2000223KXR-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1825Y2000223KXR
Supplier
Description
CAP CER 0.022UF 200V X7R 1825
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
0.022µF ±10% 200V Ceramic Capacitor X7R (2R1) 1825 (4564 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage - Rated
200V
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177"" L x 0.252"" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098"" (2.50mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.022µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package2,000