
1825Y1K50473KXT | |
|---|---|
DigiKey Part Number | 1608-1825Y1K50473KXTTR-ND - Tape & Reel (TR) 1608-1825Y1K50473KXTCT-ND - Cut Tape (CT) 1608-1825Y1K50473KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825Y1K50473KXT |
Description | CAP CER 0.047UF 1.5KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y1K50473KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.01000 | $6.01 |
| 10 | $4.26800 | $42.68 |
| 50 | $3.57560 | $178.78 |
| 100 | $3.36180 | $336.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.00010 | $1,500.05 |
| 1,000 | $2.88806 | $2,888.06 |
| 1,500 | $2.83195 | $4,247.93 |
| 2,500 | $2.76972 | $6,924.30 |
| 3,500 | $2.73333 | $9,566.66 |
| 5,000 | $2.69833 | $13,491.65 |

