1825J4K00561JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $27.56768
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.79592
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.84392
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.35034
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.35034
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.10878
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.01902
Datasheet
560 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J4K00561JCT

DigiKey Part Number
1825J4K00561JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J4K00561JCT
Description
CAP CER 560PF 4KV C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J4K00561JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825J4K00561FCTKnowles Syfer01825J4K00561FCT-ND$27.56768Upgrade
1825J4K00561GCTKnowles Syfer01825J4K00561GCT-ND$12.79592Upgrade
1825J4K00561JXTKnowles Syfer01825J4K00561JXT-ND$2.84392Similar
1825J5K00561JXTKnowles Syfer01825J5K00561JXT-ND$4.35034Similar
1825J6K00561JXTKnowles Syfer01825J6K00561JXT-ND$4.35034Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.75958$3,879.79
Manufacturers Standard Package