1812Y5K00471KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.42766
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.72772
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.32034
Datasheet
470 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y5K00471KXT

DigiKey Part Number
1812Y5K00471KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y5K00471KXT
Description
CAP CER 470PF 5KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y5K00471KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y5K00471JXTKnowles Syfer01812Y5K00471JXT-ND$2.42766Upgrade
1812Y6K00471JXTKnowles Syfer01812Y6K00471JXT-ND$2.72772Upgrade
1812Y6K00471KXTKnowles Syfer01812Y6K00471KXT-ND$2.32034Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.06594$1,032.97
Manufacturers Standard Package