
1812Y3K00120JCT | |
|---|---|
DigiKey Part Number | 1608-1812Y3K00120JCTTR-ND - Tape & Reel (TR) 1608-1812Y3K00120JCT-ND - Cut Tape (CT) 1608-1812Y3K00120JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y3K00120JCT |
Description | CAP CER 12PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y3K00120JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.25000 | $4.25 |
| 10 | $2.94600 | $29.46 |
| 50 | $2.42580 | $121.29 |
| 100 | $2.26520 | $226.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.99356 | $996.78 |
| 1,000 | $1.90945 | $1,909.45 |
| 1,500 | $1.86733 | $2,800.99 |
| 2,500 | $1.82062 | $4,551.55 |
| 3,500 | $1.79331 | $6,276.59 |
| 5,000 | $1.76704 | $8,835.20 |

