1812Y2000183KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.57742
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.38628
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.57742
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.38628
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.38628
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.38628
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.57742
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.38628
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.38628
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.38628
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.38628
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.38628
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.57104
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.38628
Datasheet
0.018 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2000183KDT

DigiKey Part Number
1812Y2000183KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y2000183KDT
Description
CAP CER 0.018UF 200V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2000183KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y2000183JDTKnowles Syfer01812Y2000183JDT-ND$1.57742Upgrade
1812Y2000183JXTKnowles Syfer01812Y2000183JXT-ND$1.38628Upgrade
1812Y2500183JDTKnowles Syfer01812Y2500183JDT-ND$1.57742Upgrade
1812Y2500183JXTKnowles Syfer01812Y2500183JXT-ND$1.38628Upgrade
1812Y2500183KDTKnowles Syfer01812Y2500183KDT-ND$1.38628Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.00272$1,001.36
Manufacturers Standard Package