CAD | USD

1812 (4532 Metric) 3,20mm Tan

1812Y1000123JDR

Digi-Key Part Number
1812Y1000123JDR-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1812Y1000123JDR
Supplier
Description
CAP CER 0.012UF 100V X7R 1812
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
0.012µF ±5% 100V Ceramic Capacitor X7R (2R1) 1812 (4532 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177"" L x 0.126"" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098"" (2.50mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.012µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package2,000