Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y0250561JFT | |
|---|---|
DigiKey Part Number | 1812Y0250561JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0250561JFT |
Description | CAP CER 560PF 25V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 25V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0250561JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0250561FFT | Knowles Syfer | 0 | 1812Y0250561FFT-ND | $12.07752 | Upgrade |
| 1812Y0250561GFT | Knowles Syfer | 0 | 1812Y0250561GFT-ND | $5.90494 | Upgrade |
| 1812Y0500561FCT | Knowles Syfer | 0 | 1812Y0500561FCT-ND | $4.01194 | Upgrade |
| 1812Y0500561FFT | Knowles Syfer | 0 | 1812Y0500561FFT-ND | $12.07752 | Upgrade |
| 1812Y0500561GCT | Knowles Syfer | 0 | 1812Y0500561GCT-ND | $2.02756 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.60792 | $1,803.96 |


