1812J2K50180KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.67588
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.67588
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.67588
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.67588
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet
18 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2K50180KCT

DigiKey Part Number
1812J2K50180KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2K50180KCT
Description
CAP CER 18PF 2.5KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2K50180KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J2K50180FCTKnowles Syfer01812J2K50180FCT-ND$3.67588Upgrade
1812J2K50180GCTKnowles Syfer01812J2K50180GCT-ND$2.00272Upgrade
1812J2K50180JCTKnowles Syfer01812J2K50180JCT-ND$2.00272Upgrade
1812J3K00180FCTKnowles Syfer01812J3K00180FCT-ND$3.67588Upgrade
1812J3K00180GCTKnowles Syfer01812J3K00180GCT-ND$2.00272Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.00272$1,001.36
Manufacturers Standard Package