CAD | USD

1812 (4532 Metric) 3,20mm Tan

1812J1K20100FCR

Digi-Key Part Number
1812J1K20100FCR-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1812J1K20100FCR
Supplier
Description
CAP CER 10PF 1.2KV C0G/NP0 1812
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
10pF ±1% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Voltage - Rated
1200V (1.2kV)
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177"" L x 0.126"" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098"" (2.50mm)
Lead Spacing
-
Lead Style
-
Capacitance
10pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package2,000