1812J0250561FFT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $11.90174
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $11.90174
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $11.90174
Datasheet
560 pF ±1% 25V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0250561FFT

DigiKey Part Number
1812J0250561FFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J0250561FFT
Description
CAP CER 560PF 25V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±1% 25V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J0250561FFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±1%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J0500561FFTKnowles Syfer01812J0500561FFT-ND$11.90174Similar
1812J0630561FFTKnowles Syfer01812J0630561FFT-ND$11.90174Similar
1812J1000561FFTKnowles Syfer01812J1000561FFT-ND$11.90174Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.90174$5,950.87
Manufacturers Standard Package