1808 (4520 Metric) 2,00mm Tan

1808Y1K00391MXT

Digi-Key Part Number
1808Y1K00391MXT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1808Y1K00391MXT
Supplier
Description
CAP CER 390PF 1KV X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
390 pF ±20% 1000V (1kV) Ceramic Capacitor X7R (2R1) 1808 (4520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
390 pF
Tolerance
±20%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.44989$1,349.67
Additional Resources
AttributeDescription
Standard Package1,500