CAD | USD

1808 (4520 Metric) 2,00mm Tan

1808JA250221MXTSP

Digi-Key Part Number
1808JA250221MXTSP-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1808JA250221MXTSP
Supplier
Description
CAP CER 220PF 250V X7R 1808
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
220pF ±20% 250V Ceramic Capacitor X7R (2R1) 1808 (4520 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
Voltage - Rated
250V
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
X2
Applications
Safety
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177"" L x 0.079"" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079"" (2.00mm)
Lead Spacing
-
Lead Style
-
Capacitance
220pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package1,500