1808J2500472JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.21977
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $14.29556
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.90827
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.18067
Datasheet
4700 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J2500472JDT

DigiKey Part Number
1808J2500472JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J2500472JDT
Description
CAP CER 4700PF 250V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J2500472JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J5000472JDTKnowles Syfer01808J5000472JDT-ND$1.21977Upgrade
1808J2500472FFTKnowles Syfer01808J2500472FFT-ND$14.29556Similar
1808J2500472GFTKnowles Syfer01808J2500472GFT-ND$6.90827Similar
1808J2500472JFTKnowles Syfer01808J2500472JFT-ND$4.18067Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.21977$1,829.65
Manufacturers Standard Package