1808J2000183KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.25199
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.25199
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.06475
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.25199
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.06475
Datasheet
0.018 µF ±10% 200V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J2000183KDT

DigiKey Part Number
1808J2000183KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J2000183KDT
Description
CAP CER 0.018UF 200V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 200V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J2000183KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J2000183JDTKnowles Syfer01808J2000183JDT-ND$1.25199Upgrade
1808J2500183JDTKnowles Syfer01808J2500183JDT-ND$1.25199Upgrade
1808J2500183KDTKnowles Syfer01808J2500183KDT-ND$1.06475Upgrade
1808J5000183JDTKnowles Syfer01808J5000183JDT-ND$1.25199Upgrade
1808J5000183KDTKnowles Syfer01808J5000183KDT-ND$1.06475Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.06475$1,597.13
Manufacturers Standard Package