1808 (4520 Metric) 2,00mm Tan

1808J1000152MXT

Digi-Key Part Number
1808J1000152MXT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1808J1000152MXT
Supplier
Description
CAP CER 1500PF 100V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
1500 pF ±20% 100V Ceramic Capacitor X7R (2R1) 1808 (4520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1500 pF
Tolerance
±20%
Voltage - Rated
100V
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.39441$1,183.23
Additional Resources
AttributeDescription
Standard Package1,500