Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808J0630271JDT | |
|---|---|
DigiKey Part Number | 1808J0630271JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0630271JDT |
Description | CAP CER 270PF 63V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 63V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0630271JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J1000271JDT | Knowles Syfer | 0 | 1808J1000271JDT-ND | $1.20342 | Upgrade |
| 1808J2000271JDT | Knowles Syfer | 0 | 1808J2000271JDT-ND | $1.20342 | Upgrade |
| 1808J0630271FFT | Knowles Syfer | 0 | 1808J0630271FFT-ND | $5.46987 | Similar |
| 1808J0630271GFT | Knowles Syfer | 0 | 1808J0630271GFT-ND | $2.67130 | Similar |
| 1808J0630271JFT | Knowles Syfer | 0 | 1808J0630271JFT-ND | $1.63065 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.20342 | $1,805.13 |


