1808J0500120FFT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.63950
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.63950
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.63950
Datasheet
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J0500120FFT

DigiKey Part Number
1808J0500120FFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J0500120FFT
Description
CAP CER 12PF 50V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J0500120FFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±1%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J0630120FFTKnowles Syfer01808J0630120FFT-ND$4.63950Similar
1808J1000120FFTKnowles Syfer01808J1000120FFT-ND$4.63950Similar
1808J2000120FFTKnowles Syfer01808J2000120FFT-ND$4.63950Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.63950$6,959.25
Manufacturers Standard Package