CAD | USD

1210 (3225 Metric) 2,00mm Tan

1210Y6300680KCR

Digi-Key Part Number
1210Y6300680KCR-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1210Y6300680KCR
Supplier
Description
CAP CER 68PF 630V C0G/NP0 1210
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
68pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage - Rated
630V
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079"" (2.00mm)
Lead Spacing
-
Lead Style
-
Capacitance
68pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package8,000