1210Y2500272MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.28086
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.00104
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.28086
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.00104
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.99077
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.31578
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.41320
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.98794
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.82874
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.31578
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.41320
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.98794
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.82874
Datasheet
2700 pF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2500272MDT

DigiKey Part Number
1210Y2500272MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2500272MDT
Description
CAP CER 2700PF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2500272MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2500272JDTKnowles Syfer01210Y2500272JDT-ND$1.28086Upgrade
1210Y2500272KDTKnowles Syfer01210Y2500272KDT-ND$1.00104Upgrade
1210Y5000272JDTKnowles Syfer01210Y5000272JDT-ND$1.28086Upgrade
1210Y5000272KDTKnowles Syfer01210Y5000272KDT-ND$1.00104Upgrade
1210Y5000272MDTKnowles Syfer01210Y5000272MDT-ND$0.99077Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.99077$1,981.54
Manufacturers Standard Package