1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J6300682JKTAG1

Digi-Key Part Number
1608-1324-2-ND - Tape & Reel (TR)
1608-1324-1-ND - Cut Tape (CT)
1608-1324-6-ND - Digi-Reel®
Manufacturer
Knowles Syfer
Manufacturer Product Number
1210J6300682JKTAG1
Supplier
Description
CAP CER 6800PF 630V 1210
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.86314$3,452.56
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.12000$2.12
10$1.66800$16.68
50$1.44560$72.28
100$1.25090$125.09
500$0.94514$472.57
1,000$0.83395$833.95
Additional Resources
AttributeDescription
Other Names
1608-1324-6
1608-1324-1
1608-1324-2
Standard Package2,000