1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2K00222KXT

Digi-Key Part Number
1608-1093-2-ND - Tape & Reel (TR)
1608-1093-1-ND - Cut Tape (CT)
1608-1093-6-ND - Digi-Reel®
Manufacturer
Knowles Syfer
Manufacturer Product Number
1210J2K00222KXT
Supplier
Description
CAP CER 2200PF 2KV X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.27325$546.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.14000$1.14
10$0.80500$8.05
50$0.60880$30.44
100$0.53020$53.02
500$0.39282$196.41
1,000$0.33388$333.88
Digi-Reel®
QtyUnit PriceExt Price
1$1.14000$1.14
10$0.80500$8.05
50$0.60880$30.44
100$0.53020$53.02
500$0.39282$196.41
1,000$0.33388$333.88
Additional Resources
AttributeDescription
Other Names
1608-1093-3
1608-1093-2
1608-1093-1
1608-1093-3-ND
1608-1093-6
Standard Package2,000