1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1K00472KXT

Digi-Key Part Number
1608-1089-2-ND - Tape & Reel (TR)
1608-1089-1-ND - Cut Tape (CT)
1608-1089-6-ND - Digi-Reel®
Manufacturer
Knowles Syfer
Manufacturer Product Number
1210J1K00472KXT
Supplier
Description
CAP CER 4700PF 1KV X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.28553$1,142.12
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.96000$0.96
10$0.71400$7.14
50$0.57120$28.56
100$0.48950$48.95
500$0.38750$193.75
1,000$0.32631$326.31
Additional Resources
AttributeDescription
Other Names
1608-1089-6
1608-1089-3-ND
1608-1089-3
1608-1089-2
1608-1089-1
Standard Package2,000