1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0500104KDT

Digi-Key Part Number
1608-1412-2-ND - Tape & Reel (TR)
1608-1412-1-ND - Cut Tape (CT)
1608-1412-6-ND - Digi-Reel®
Manufacturer
Knowles Syfer
Manufacturer Product Number
1210J0500104KDT
Supplier
Description
CAP CER 0.1UF 50V X7R 1210
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.98000$1.98
10$1.56600$15.66
50$1.35800$67.90
100$1.17510$117.51
500$0.88784$443.92
1,000$0.78338$783.38
Additional Resources
AttributeDescription
Other Names
1210J0500104KDT-ND
1608-1412-6
1608-1412-1
1608-1412-2
Standard Package2,000