CAD | USD

1206 (3216 Metric) 1,60mm Tan

1206Y0630562KDR

Digi-Key Part Number
1206Y0630562KDR-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1206Y0630562KDR
Supplier
Description
CAP CER 5600PF 63V X7R 1206
Manufacturer Standard Lead Time
8
Detailed Description
5600pF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Knowles Syfer
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage - Rated
63V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
High Reliability, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063"" (1.60mm)
Lead Spacing
-
Lead Style
-
Capacitance
5600pF
1 (Unlimited)
EAR99
8532.24.0020

10,000