CAD | USD

FlexiCap 1206 (3216 Metric), 4 PC Pad

1206Y0500154MXTE03

Digi-Key Part Number
1206Y0500154MXTE03-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1206Y0500154MXTE03
Supplier
Description
CAP CER 0.15UF 50V X7R 1206
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
0.15µF ±20% 50V Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
Voltage - Rated
50V
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y), Soft Termination
Ratings
-
Applications
Bypass, Decoupling, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051"" (1.30mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.15µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package2,500