Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1206J2500681KFT | |
|---|---|
DigiKey Part Number | 1206J2500681KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J2500681KFT |
Description | CAP CER 680PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J2500681KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2500681FFT | Knowles Syfer | 0 | 1206J2500681FFT-ND | $3.89494 | Upgrade |
| 1206J2500681GFT | Knowles Syfer | 0 | 1206J2500681GFT-ND | $2.01734 | Upgrade |
| 1206J2500681JFT | Knowles Syfer | 0 | 1206J2500681JFT-ND | $1.14675 | Upgrade |
| 1206J5000681FFT | Knowles Syfer | 0 | 1206J5000681FFT-ND | $4.24284 | Upgrade |
| 1206J5000681GFT | Knowles Syfer | 0 | 1206J5000681GFT-ND | $2.19573 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.07517 | $2,687.92 |


