
1206J2500103KXTH20 | |
|---|---|
DigiKey Part Number | 1608-1206J2500103KXTH20TR-ND - Tape & Reel (TR) 1608-1206J2500103KXTH20CT-ND - Cut Tape (CT) 1608-1206J2500103KXTH20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J2500103KXTH20 |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R (2R1) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.98000 | $1.98 |
| 10 | $1.29500 | $12.95 |
| 50 | $1.02620 | $51.31 |
| 100 | $0.94330 | $94.33 |
| 500 | $0.80316 | $401.58 |
| 1,000 | $0.75983 | $759.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.71407 | $1,785.17 |
| 5,000 | $0.68648 | $3,432.40 |
| 7,500 | $0.67265 | $5,044.88 |
| 12,500 | $0.65733 | $8,216.62 |
| 17,500 | $0.64837 | $11,346.48 |

