1206 (3216 Metric) 1,60mm Tan

1206J2000151MXT

Digi-Key Part Number
1206J2000151MXT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1206J2000151MXT
Supplier
Description
CAP CER 150PF 200V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
150 pF ±20% 200V Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
150 pF
Tolerance
±20%
Voltage - Rated
200V
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.21439$1,071.95
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206C151JCGACTUKEMET1,741399-7179-1-ND$1.25000Similar
C1206C151J2GACTUKEMET6,001399-9316-1-ND$0.80000Similar
C1206C151JBGAC7800KEMET1,467399-15083-1-ND$1.23000Similar
12067A151JAT2AAVX Corporation3,093478-10892-1-ND$0.46000Similar
12067A151KAT2AAVX Corporation7,519478-12838-1-ND$0.98000Similar