FlexiCap-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FlexiCap-1206
1206 (3216 Metric) 1,60mm Tan

1206J0630104MXT

Digi-Key Part Number
1608-1392-2-ND - Tape & Reel (TR)
1608-1392-1-ND - Cut Tape (CT)
1608-1392-6-ND - Digi-Reel®
Manufacturer
Knowles Syfer
Manufacturer Product Number
1206J0630104MXT
Supplier
Description
CAP CER 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
0.1 µF ±20% 63V Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.11000$1.11
10$0.77700$7.77
50$0.58800$29.40
100$0.51220$51.22
500$0.37938$189.69
1,000$0.32247$322.47
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.30350$758.75
5,000$0.28453$1,422.65
Additional Resources
AttributeDescription
Other Names
1608-1392-1
1206J0630104MXT-ND
1608-1392-2
1608-1392-6
Standard Package2,500