1206J0500822KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.80621
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.97206
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.12097
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.80621
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.97206
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.12097
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.05135
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.77018
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.97635
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.68430
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.57863
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.40023
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.39095
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.40023
Datasheet
8200 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500822KCT

DigiKey Part Number
1206J0500822KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500822KCT
Description
CAP CER 8200PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500822KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.05135$2,628.38
Manufacturers Standard Package